
181-21004 | |
|---|---|
DigiKey Part Number | 181-21004-ND |
Manufacturer | |
Manufacturer Product Number | 181-21004 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Obsolete | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.004" (25.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2X1LG6 | Panduit Corp | 0 | 298-18130-ND | 1 012,12000 Kč | Similar |





