


SR-3055B | |
|---|---|
DigiKey Part Number | RPC1650-ND |
Manufacturer | |
Manufacturer Product Number | SR-3055B |
Description | SNAP RIVET 0.118" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.118" ~ 0.158" (3.00mm ~ 4.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-3055B Models |
Category | Rivet Length 0.217" (5.50mm) |
Manufacturer Essentra Components | Head Diameter 0.252" (6.40mm) |
Series | Head Height 0.063" (1.60mm) 1/16" |
Packaging Bulk | Hole Diameter 0.124" (3.15mm) |
Part Status Active | Grip Range 0.118" ~ 0.158" (3.00mm ~ 4.01mm) |
Type Snap Rivet | Color Black |
Rivet Diameter 0.118" (3.00mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 5 | 6,46800 Kč | 32,34 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,45120 Kč | 136,28 Kč |
| 50 | 5,09000 Kč | 254,50 Kč |
| 100 | 4,76860 Kč | 476,86 Kč |
| 250 | 4,39532 Kč | 1 098,83 Kč |
| 500 | 4,14836 Kč | 2 074,18 Kč |
| 1 000 | 3,92747 Kč | 3 927,47 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



