20161
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20161

SR-2040B

DigiKey Part Number
RPC2106-ND
Manufacturer
Manufacturer Product Number
SR-2040B
Description
SNAP RIVET 0.079" NYLON BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.079" (2.01mm) Snap Rivet 0.083" ~ 0.110" (2.11mm ~ 2.79mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
SR-2040B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Snap Rivet
Rivet Diameter
0.079" (2.01mm)
Rivet Length
0.157" (4.00mm)
Head Diameter
0.165" (4.19mm)
Head Height
0.047" (1.19mm) 3/64"
Hole Diameter
0.085" (2.16mm)
Grip Range
0.083" ~ 0.110" (2.11mm ~ 2.79mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 206
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,46000 Kč11,46 Kč
59,62400 Kč48,12 Kč
108,91500 Kč89,15 Kč
258,12360 Kč203,09 Kč
507,60720 Kč380,36 Kč
1007,14050 Kč714,05 Kč
2506,59976 Kč1 649,94 Kč
5006,24192 Kč3 120,96 Kč
1 0005,92176 Kč5 921,76 Kč
Manufacturers Standard Package
Unit Price without VAT:11,46000 Kč
Unit Price with VAT:13,86660 Kč
Alternate Color
SNAP RIVET 0.079" NYLON WHITE
In-Stock: 2105
Unit Price: 11,46000 Kč