

SR-2040W | |
---|---|
DigiKey Part Number | RPC1777-ND |
Manufacturer | |
Manufacturer Product Number | SR-2040W |
Description | SNAP RIVET 0.079" NYLON WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.079" (2.01mm) Snap Rivet 0.083" ~ 0.110" (2.11mm ~ 2.79mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-2040W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.079" (2.01mm) | |
Rivet Length | 0.157" (4.00mm) | |
Head Diameter | 0.165" (4.19mm) | |
Head Height | 0.047" (1.19mm) 3/64" | |
Hole Diameter | 0.085" (2.16mm) | |
Grip Range | 0.083" ~ 0.110" (2.11mm ~ 2.79mm) | |
Features | - | |
Color | White | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,46000 Kč | 11,46 Kč |
5 | 9,62400 Kč | 48,12 Kč |
10 | 8,91500 Kč | 89,15 Kč |
25 | 8,12360 Kč | 203,09 Kč |
50 | 7,60720 Kč | 380,36 Kč |
100 | 7,14050 Kč | 714,05 Kč |
250 | 6,59976 Kč | 1 649,94 Kč |
500 | 6,24192 Kč | 3 120,96 Kč |
1 000 | 5,92176 Kč | 5 921,76 Kč |
Unit Price without VAT: | 11,46000 Kč |
---|---|
Unit Price with VAT: | 13,86660 Kč |
