
A4980KLPTR-T | |
---|---|
DigiKey Part Number | 620-1461-2-ND - Tape & Reel (TR) 620-1461-1-ND - Cut Tape (CT) 620-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4980KLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 28TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI, Step/Direction 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4980KLPTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/16 | |
Applications | - | |
Current - Output | 1.4A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 0V ~ 50V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 89,57000 Kč | 89,57 Kč |
10 | 67,84300 Kč | 678,43 Kč |
25 | 62,43160 Kč | 1 560,79 Kč |
100 | 56,47430 Kč | 5 647,43 Kč |
250 | 53,63476 Kč | 13 408,69 Kč |
500 | 51,92252 Kč | 25 961,26 Kč |
1 000 | 50,51296 Kč | 50 512,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 48,39840 Kč | 193 593,60 Kč |
Unit Price without VAT: | 89,57000 Kč |
---|---|
Unit Price with VAT: | 108,37970 Kč |