


SPNW-20 | |
|---|---|
DigiKey Part Number | RPC5112-ND |
Manufacturer | |
Manufacturer Product Number | SPNW-20 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 1.250" (31.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPNW-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned | |
Opening Size | 1.250" (31.75mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black, Silver | |
Length | - | |
Width | 0.750" (19.05mm) | |
Height | - | |
Panel Hole Size | 0.409" (10.39mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Neoprene Protective Coating | |
Screw Size | 3/8" (M10) | |
Bundle Center to Mounting Center | 1.210" (30.73mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 Kč | 48,42 Kč |
| 10 | 41,17400 Kč | 411,74 Kč |
| 25 | 38,58040 Kč | 964,51 Kč |
| 50 | 36,73640 Kč | 1 836,82 Kč |
| 100 | 34,98090 Kč | 3 498,09 Kč |
| 300 | 32,37000 Kč | 9 711,00 Kč |
| 500 | 31,22388 Kč | 15 611,94 Kč |
| 1 000 | 29,73355 Kč | 29 733,55 Kč |
| 2 500 | 27,87315 Kč | 69 682,88 Kč |
| Unit Price without VAT: | 48,42000 Kč |
|---|---|
| Unit Price with VAT: | 58,58820 Kč |



