




SOF-15127 | |
|---|---|
DigiKey Part Number | RPC2102-ND |
Manufacturer | |
Manufacturer Product Number | SOF-15127 |
Description | FOOT CYLINDRICAL 0.72" DIA BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.720" Dia (18.30mm) Rubber, Neoprene Black |
Datasheet | Datasheet |
EDA/CAD Models | SOF-15127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.720" Dia (18.30mm) | |
Thickness | 0.722" (18.35mm) | |
Material | Rubber, Neoprene | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 5 | 37,76400 Kč | 188,82 Kč |
| 10 | 35,32200 Kč | 353,22 Kč |
| 25 | 32,50120 Kč | 812,53 Kč |
| 50 | 30,63200 Kč | 1 531,60 Kč |
| 100 | 28,96060 Kč | 2 896,06 Kč |
| 300 | 26,66543 Kč | 7 999,63 Kč |
| 500 | 25,72858 Kč | 12 864,29 Kč |
| 1 000 | 24,57293 Kč | 24 572,93 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |





