

SOF-15126 | |
|---|---|
DigiKey Part Number | RPC5102-ND |
Manufacturer | |
Manufacturer Product Number | SOF-15126 |
Description | FOOT CYLINDRICAL 0.886" DIA BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.886" Dia (22.50mm) Rubber, Neoprene Black |
Datasheet | Datasheet |
EDA/CAD Models | SOF-15126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.886" Dia (22.50mm) | |
Thickness | 0.984" (25.00mm) | |
Material | Rubber, Neoprene | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,36000 Kč | 40,36 Kč |
| 5 | 33,99800 Kč | 169,99 Kč |
| 10 | 31,79200 Kč | 317,92 Kč |
| 25 | 29,24480 Kč | 731,12 Kč |
| 50 | 27,54300 Kč | 1 377,15 Kč |
| 100 | 26,03040 Kč | 2 603,04 Kč |
| 300 | 23,94980 Kč | 7 184,94 Kč |
| 500 | 23,10006 Kč | 11 550,03 Kč |
| 1 000 | 22,05270 Kč | 22 052,70 Kč |
| Unit Price without VAT: | 40,36000 Kč |
|---|---|
| Unit Price with VAT: | 48,83560 Kč |



