Foot Cylindrical, Recessed Center 0.750" Dia (19.05mm) Rubber, Neoprene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foot Cylindrical, Recessed Center 0.750" Dia (19.05mm) Rubber, Neoprene Black
SOF-15111
SOF-15111
Supporting your Project: Printed Circuit Board Solutions

SOF-15111

DigiKey Part Number
RPC5100-ND
Manufacturer
Manufacturer Product Number
SOF-15111
Description
FOOT CYLINDRICAL 0.75" DIA BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Foot Cylindrical, Recessed Center 0.750" Dia (19.05mm) Rubber, Neoprene Black
Datasheet
 Datasheet
EDA/CAD Models
SOF-15111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Essentra Components
Size / Dimension
0.750" Dia (19.05mm)
Series
Thickness
0.600" (15.25mm)
Packaging
Bulk
Material
Rubber, Neoprene
Part Status
Active
Form
Individual Pieces
Type
Foot
Mounting Type
Screw Mount
Shape
Cylindrical, Recessed Center
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 928
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
526,54200 Kč132,71 Kč
1024,77800 Kč247,78 Kč
2522,74520 Kč568,63 Kč
5021,39700 Kč1 069,85 Kč
10020,19590 Kč2 019,59 Kč
30018,54333 Kč5 563,00 Kč
50017,86888 Kč8 934,44 Kč
1 00017,03757 Kč17 037,57 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč