




SOF-15125 | |
|---|---|
DigiKey Part Number | RPC5101-ND |
Manufacturer | |
Manufacturer Product Number | SOF-15125 |
Description | FOOT CYLINDRICAL 0.75" DIA BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.750" Dia (19.05mm) Rubber, Neoprene Black |
Datasheet | Datasheet |
EDA/CAD Models | SOF-15125 Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 0.750" Dia (19.05mm) |
Series | Thickness 0.453" (11.50mm) |
Packaging Bulk | Material Rubber, Neoprene |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Screw Mount |
Shape Cylindrical, Recessed Center |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 5 | 26,54200 Kč | 132,71 Kč |
| 10 | 24,77800 Kč | 247,78 Kč |
| 25 | 22,74520 Kč | 568,63 Kč |
| 50 | 21,39700 Kč | 1 069,85 Kč |
| 100 | 20,19590 Kč | 2 019,59 Kč |
| 300 | 18,54333 Kč | 5 563,00 Kč |
| 500 | 17,86888 Kč | 8 934,44 Kč |
| 1 000 | 17,03757 Kč | 17 037,57 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |





