


RKW-12-15-GN | |
|---|---|
DigiKey Part Number | RKW-12-15-GN-ND |
Manufacturer | |
Manufacturer Product Number | RKW-12-15-GN |
Description | RECLSBLE FSTNR RECT 0.750" X 15" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 15.000" (381.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 15.000" (381.00mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,62700 Kč | 386,27 Kč |
| 20 | 36,78500 Kč | 735,70 Kč |
| 30 | 35,74300 Kč | 1 072,29 Kč |
| 50 | 34,47560 Kč | 1 723,78 Kč |
| 70 | 33,66500 Kč | 2 356,55 Kč |
| 100 | 32,82750 Kč | 3 282,75 Kč |
| 250 | 30,77088 Kč | 7 692,72 Kč |
| 500 | 29,30160 Kč | 14 650,80 Kč |
| 1 000 | 27,90304 Kč | 27 903,04 Kč |
| Unit Price without VAT: | 38,62700 Kč |
|---|---|
| Unit Price with VAT: | 46,73867 Kč |








