


PA-1134-MG | |
|---|---|
DigiKey Part Number | PA-1134-MG-ND |
Manufacturer | |
Manufacturer Product Number | PA-1134-MG |
Description | PANEL 19X7X0.125" GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 7.000" W x 0.125" H (482.60mm x 177.80mm x 3.18mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 7.000" W x 0.125" H (482.60mm x 177.80mm x 3.18mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 023,03000 Kč | 1 023,03 Kč |
| 10 | 854,63000 Kč | 8 546,30 Kč |
| 50 | 793,32400 Kč | 39 666,20 Kč |
| Unit Price without VAT: | 1 023,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 237,86630 Kč |








