Direct



PA-1136-MG | |
|---|---|
DigiKey Part Number | PA-1136-MG-ND |
Manufacturer | |
Manufacturer Product Number | PA-1136-MG |
Description | PANEL 19X10.500X0.125" GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 10.500" W x 0.125" H (482.60mm x 266.70mm x 3.18mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 10.500" W x 0.125" H (482.60mm x 266.70mm x 3.18mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 547,18000 Kč | 1 547,18 Kč |
| Unit Price without VAT: | 1 547,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 872,08780 Kč |










