Circular - 1.063" (27.00mm) Grommet 0.750" (19.05mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.063" (27.00mm) Grommet 0.750" (19.05mm) Black
GR3031A
GR3031A
Supporting your Project: Printed Circuit Board Solutions

GR3031A

DigiKey Part Number
RPC4020-ND
Manufacturer
Manufacturer Product Number
GR3031A
Description
GROMMET 0.750" SBR BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 1.063" (27.00mm) Grommet 0.750" (19.05mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3031A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.063" (1.60mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 1.063" (27.00mm)
Series
Diameter - Inside
0.750" (19.05mm)
Packaging
Bulk
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet
Base Product Number
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 920
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1018,47800 Kč184,78 Kč
2517,32760 Kč433,19 Kč
5016,49600 Kč824,80 Kč
10015,70650 Kč1 570,65 Kč
25014,72212 Kč3 680,53 Kč
50014,01868 Kč7 009,34 Kč
1 50012,97257 Kč19 458,85 Kč
3 00012,35354 Kč37 060,62 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč