


GRO175061A | |
|---|---|
DigiKey Part Number | RPC4113-ND |
Manufacturer | |
Manufacturer Product Number | GRO175061A |
Description | GROMMET 1.500" PVC BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.750" (44.45mm) Grommet 1.500" (38.10mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GRO175061A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 1.750" (44.45mm) | |
Diameter - Inside | 1.500" (38.10mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,12700 Kč | 401,27 Kč |
| 25 | 37,60320 Kč | 940,08 Kč |
| 50 | 35,80580 Kč | 1 790,29 Kč |
| 100 | 34,09450 Kč | 3 409,45 Kč |
| 250 | 31,95896 Kč | 7 989,74 Kč |
| 500 | 30,43324 Kč | 15 216,62 Kč |
| 1 000 | 28,98102 Kč | 28 981,02 Kč |
| 3 000 | 26,82054 Kč | 80 461,62 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


