Circular - 1.000" (25.40mm) Grommet 0.688" (17.48mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.000" (25.40mm) Grommet 0.688" (17.48mm) Black
Supporting your Project: Printed Circuit Board Solutions

GR3068A

DigiKey Part Number
GR3068A-ND
Manufacturer
Manufacturer Product Number
GR3068A
Description
GROMMET 0.688" SBR BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular - 1.000" (25.40mm) Grommet 0.688" (17.48mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3068A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.063" (1.60mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 1.000" (25.40mm)
Series
Diameter - Inside
0.688" (17.48mm)
Packaging
Bulk
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet
Base Product Number
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 047
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,67000 Kč216,70 Kč
2520,31760 Kč507,94 Kč
5019,34760 Kč967,38 Kč
10018,42150 Kč1 842,15 Kč
25017,26624 Kč4 316,56 Kč
50016,44144 Kč8 220,72 Kč
1 50015,21501 Kč22 822,51 Kč
3 00014,48890 Kč43 466,70 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč