




GR3137A | |
|---|---|
DigiKey Part Number | RPC4052-ND |
Manufacturer | |
Manufacturer Product Number | GR3137A |
Description | GROMMET 0.750" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.063" (27.00mm) Grommet 0.750" (19.05mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3137A Models |
Category | Panel Thickness 0.188" (4.78mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 1.063" (27.00mm) |
Series | Diameter - Inside 0.750" (19.05mm) |
Packaging Bulk | Material Styrene-Butadiene Rubber (SBR), 60 Durometer |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,31800 Kč | 193,18 Kč |
| 25 | 18,10880 Kč | 452,72 Kč |
| 50 | 17,23940 Kč | 861,97 Kč |
| 100 | 16,41410 Kč | 1 641,41 Kč |
| 250 | 15,38564 Kč | 3 846,41 Kč |
| 500 | 14,65114 Kč | 7 325,57 Kč |
| 1 000 | 13,95149 Kč | 13 951,49 Kč |
| 3 000 | 12,91090 Kč | 38 732,70 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



