




GR3080A | |
|---|---|
DigiKey Part Number | RPC4031-ND |
Manufacturer | |
Manufacturer Product Number | GR3080A |
Description | GROMMET 0.625" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Grommet 0.625" (15.88mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3080A Models |
Category | Panel Thickness 0.063" (1.60mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.875" (22.22mm) |
Series | Diameter - Inside 0.625" (15.88mm) |
Packaging Bulk | Material Styrene-Butadiene Rubber (SBR), 60 Durometer |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 25 | 13,63200 Kč | 340,80 Kč |
| 50 | 12,98100 Kč | 649,05 Kč |
| 100 | 12,35940 Kč | 1 235,94 Kč |
| 250 | 11,58500 Kč | 2 896,25 Kč |
| 500 | 11,03150 Kč | 5 515,75 Kč |
| 1 000 | 10,50446 Kč | 10 504,46 Kč |
| 2 500 | 9,84680 Kč | 24 617,00 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |




