




GR3155A | |
|---|---|
DigiKey Part Number | RPC4059-ND |
Manufacturer | |
Manufacturer Product Number | GR3155A |
Description | GROMMET 0.625" SBR BLACK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Grommet 0.625" (15.88mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3155A Models |
Category | Panel Thickness 0.125" (3.18mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.875" (22.22mm) |
Series | Diameter - Inside 0.625" (15.88mm) |
Packaging Bulk | Material Styrene-Butadiene Rubber (SBR), 60 Durometer |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,07200 Kč | 90,72 Kč |
| 25 | 8,50920 Kč | 212,73 Kč |
| 50 | 8,10020 Kč | 405,01 Kč |
| 100 | 7,71440 Kč | 771,44 Kč |
| 250 | 7,23020 Kč | 1 807,55 Kč |
| 500 | 6,88440 Kč | 3 442,20 Kč |
| 2 400 | 6,16263 Kč | 14 790,31 Kč |
| 4 800 | 5,86848 Kč | 28 168,70 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |



