Circular - 1.063" (27.00mm) Grommet 0.750" (19.05mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.063" (27.00mm) Grommet 0.750" (19.05mm) Black
GR3157A
GR3157A
Supporting your Project: Printed Circuit Board Solutions

GR3157A

DigiKey Part Number
RPC4061-ND
Manufacturer
Manufacturer Product Number
GR3157A
Description
GROMMET 0.750" SBR BLACK
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Circular - 1.063" (27.00mm) Grommet 0.750" (19.05mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3157A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.125" (3.18mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 1.063" (27.00mm)
Series
Diameter - Inside
0.750" (19.05mm)
Packaging
Bulk
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet
Base Product Number
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1019,37500 Kč193,75 Kč
2518,16080 Kč454,02 Kč
5017,28920 Kč864,46 Kč
10016,46330 Kč1 646,33 Kč
25015,43224 Kč3 858,06 Kč
50014,69478 Kč7 347,39 Kč
1 40013,66482 Kč19 130,75 Kč
2 80013,01271 Kč36 435,59 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč