Circular - 0.875" (22.22mm) Grommet 0.625" (15.88mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.875" (22.22mm) Grommet 0.625" (15.88mm) Black
GR3135A
GR3135A
Supporting your Project: Printed Circuit Board Solutions

GR3135A

DigiKey Part Number
RPC4050-ND
Manufacturer
Manufacturer Product Number
GR3135A
Description
GROMMET 0.625" SBR BLACK
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Circular - 0.875" (22.22mm) Grommet 0.625" (15.88mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3135A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.188" (4.78mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.875" (22.22mm)
Series
Diameter - Inside
0.625" (15.88mm)
Packaging
Bulk
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet
Base Product Number
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 098
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
1012,86800 Kč128,68 Kč
2512,06280 Kč301,57 Kč
5011,48720 Kč574,36 Kč
10010,93870 Kč1 093,87 Kč
25010,25172 Kč2 562,93 Kč
5009,76204 Kč4 881,02 Kč
2 0008,85191 Kč17 703,82 Kč
4 0008,42943 Kč33 717,72 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč