


FCCS-4 | |
|---|---|
DigiKey Part Number | RPC1086-ND |
Manufacturer | |
Manufacturer Product Number | FCCS-4 |
Description | CBL CLIP FLAT NATURAL PUSH IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Push In 1.770" L x 0.146" H (44.96mm x 3.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCCS-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Locking | |
Opening Size | 1.770" L x 0.146" H (44.96mm x 3.71mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 2.240" (56.90mm) | |
Width | 0.280" (7.11mm) | |
Height | 0.290" (7.36mm) | |
Panel Hole Size | 0.102" x 0.209" (2.59mm x 5.31mm), Rectangular | |
Material Thickness | 0.047" (1.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.062" (0.79mm ~ 1.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,24100 Kč | 72,41 Kč |
| 25 | 6,78640 Kč | 169,66 Kč |
| 50 | 6,46240 Kč | 323,12 Kč |
| 100 | 6,15290 Kč | 615,29 Kč |
| 250 | 5,76600 Kč | 1 441,50 Kč |
| 500 | 5,49068 Kč | 2 745,34 Kč |
| 1 000 | 5,22819 Kč | 5 228,19 Kč |
| 2 500 | 4,90069 Kč | 12 251,73 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |







