FTH-33-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FTH-33-01
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

FTH-33-01

DigiKey Part Number
RPC3995-ND
Manufacturer
Manufacturer Product Number
FTH-33-01
Description
CABLE TIE HLDR SNGL PUSH MNT NAT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Natural Push In - Arrowhead, Cupped
Datasheet
 Datasheet
EDA/CAD Models
FTH-33-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Arrowhead, Cupped
Size / Dimension
0.75" L x 0.62" H (19.1mm x 15.8mm)
For Use With/Related Products
WIT-30 through -50, WITE-30 through -50 and QTE-30 through -50 Ties
Material
Nylon, Flame Retardant
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0005,96368 Kč5 963,68 Kč
2 0005,67877 Kč11 357,54 Kč
3 0005,51854 Kč16 555,62 Kč
5 0005,32317 Kč26 615,85 Kč
7 0005,19830 Kč36 388,10 Kč
10 0005,06916 Kč50 691,60 Kč
25 0004,75199 Kč118 799,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,96368 Kč
Unit Price with VAT:7,21605 Kč