


MWSEA1-1-19 | |
|---|---|
DigiKey Part Number | RPC4431-ND |
Manufacturer | |
Manufacturer Product Number | MWSEA1-1-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.260" L x 0.120" H (6.60mm x 3.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEA1-1-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.260" L x 0.120" H (6.60mm x 3.05mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.360" (9.14mm) | |
Width | 0.160" (4.06mm) | |
Height | 0.290" (7.36mm) | |
Panel Hole Size | 0.118" (3.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 $ | 0,47 $ |
| 10 | 0,39900 $ | 3,99 $ |
| 25 | 0,37360 $ | 9,34 $ |
| 50 | 0,35560 $ | 17,78 $ |
| 100 | 0,33860 $ | 33,86 $ |
| 250 | 0,31736 $ | 79,34 $ |
| 500 | 0,30218 $ | 151,09 $ |
| 1 000 | 0,28773 $ | 287,73 $ |
| 3 000 | 0,26626 $ | 798,78 $ |
| Unit Price without VAT: | 0,47000 $ |
|---|---|
| Unit Price with VAT: | 0,56870 $ |



