EHCBS-x-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EHCBS-x-01
Supporting your Project: Printed Circuit Board Solutions

EHCBS-16-01

DigiKey Part Number
EHCBS-16-01-ND
Manufacturer
Manufacturer Product Number
EHCBS-16-01
Description
BRD SPT EDGE HOLDING SNAP LCK 1"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Edge Holding / Snap Lock Nylon 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
EHCBS-16-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Edge Holding
Mounting Type
Snap Lock
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.929" (49.00mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 511
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
512,04000 Kč60,20 Kč
1011,19900 Kč111,99 Kč
2510,21360 Kč255,34 Kč
509,56940 Kč478,47 Kč
1008,99260 Kč899,26 Kč
2508,32568 Kč2 081,42 Kč
5007,88322 Kč3 941,61 Kč
1 0007,48685 Kč7 486,85 Kč
Manufacturers Standard Package
Unit Price without VAT:14,52000 Kč
Unit Price with VAT:17,56920 Kč