



CFM-A238-23-10 | |
|---|---|
DigiKey Part Number | 102-4028-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238-23-10 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 200.9 CFM (5.63m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A238-23-10 Models |
Category | Noise 61.5dB(A) |
Mfr | Power (Watts) 21.12 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.624 lb (283.04 g) |
Width 38.00mm | Current Rating (Amps) 0.770A |
Air Flow 200.9 CFM (5.63m³/min) | Voltage Range 16 ~ 27.6VDC |
Static Pressure 0.780 in H2O (194.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 45°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,76000 Kč | 554,76 Kč |
| 10 | 446,22400 Kč | 4 462,24 Kč |
| 25 | 406,28200 Kč | 10 157,05 Kč |
| 50 | 377,90160 Kč | 18 895,08 Kč |
| 100 | 351,31300 Kč | 35 131,30 Kč |
| 300 | 350,11170 Kč | 105 033,51 Kč |
| Unit Price without VAT: | 554,76000 Kč |
|---|---|
| Unit Price with VAT: | 671,25960 Kč |




