Fiber Optic Isolator Clip Rivet or Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Isolator Clip Rivet or Screw Mount
Supporting your Project: Printed Circuit Board Solutions

EFA04-63-001

DigiKey Part Number
RPC2260-ND
Manufacturer
Manufacturer Product Number
EFA04-63-001
Description
FIBER OPTIC ISOLATOR CLIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Isolator Clip Rivet or Screw Mount
Datasheet
 Datasheet
EDA/CAD Models
EFA04-63-001 Models
Product Attributes
Filter Similar Products
Category
Type
Isolator Clip
Manufacturer
Essentra Components
Specifications
5.5mm Clip, Green
Series
Features
Rivet or Screw Mount
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 762
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,93000 Kč107,93 Kč
1091,67700 Kč916,77 Kč
2585,92400 Kč2 148,10 Kč
5081,81660 Kč4 090,83 Kč
10077,90890 Kč7 790,89 Kč
30072,09803 Kč21 629,41 Kč
50069,54622 Kč34 773,11 Kč
1 00066,22874 Kč66 228,74 Kč
2 50062,08697 Kč155 217,42 Kč
Manufacturers Standard Package
Unit Price without VAT:107,93000 Kč
Unit Price with VAT:130,59530 Kč