


EFA04-61-001 | |
|---|---|
DigiKey Part Number | EFA04-61-001-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-61-001 |
Description | FIBER OPTIC ISOLATOR CLIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Isolator Clip Anti-Rotation Pins, Screw or Rivet Mount |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-61-001 Models |
Category | Type Isolator Clip |
Manufacturer Essentra Components | Specifications 6.0mm Clip, Red |
Series | Features Anti-Rotation Pins, Screw or Rivet Mount |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 10 | 117,82000 Kč | 1 178,20 Kč |
| 25 | 110,44120 Kč | 2 761,03 Kč |
| 50 | 105,16220 Kč | 5 258,11 Kč |
| 100 | 100,14160 Kč | 10 014,16 Kč |
| 300 | 92,67327 Kč | 27 801,98 Kč |
| 500 | 89,39394 Kč | 44 696,97 Kč |
| 1 000 | 85,13072 Kč | 85 130,72 Kč |
| 2 500 | 79,80760 Kč | 199 519,00 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |



