Fiber Optic Fiber Reel Mounting Pillar Snap Rivet Mount, Spring Retaining Clip Included
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Fiber Reel Mounting Pillar Snap Rivet Mount, Spring Retaining Clip Included
Supporting your Project: Printed Circuit Board Solutions

EFA04-53-ASS

DigiKey Part Number
RPC1176-ND
Manufacturer
Manufacturer Product Number
EFA04-53-ASS
Description
FIBER OPTIC FIBER REEL PILLAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Fiber Reel Mounting Pillar Snap Rivet Mount, Spring Retaining Clip Included
Datasheet
 Datasheet
EDA/CAD Models
EFA04-53-ASS Models
Product Attributes
Filter Similar Products
Category
Type
Fiber Reel Mounting Pillar
Manufacturer
Essentra Components
Specifications
32.0mm Pillar
Series
Features
Snap Rivet Mount, Spring Retaining Clip Included
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,58000 Kč243,58 Kč
10207,06100 Kč2 070,61 Kč
25194,08880 Kč4 852,22 Kč
50184,82440 Kč9 241,22 Kč
100176,00100 Kč17 600,10 Kč
300162,88080 Kč48 864,24 Kč
500157,12048 Kč78 560,24 Kč
1 000149,62923 Kč149 629,23 Kč
Manufacturers Standard Package
Unit Price without VAT:243,58000 Kč
Unit Price with VAT:294,73180 Kč