Fiber Optic Straight Guide Rivet Included
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Straight Guide Rivet Included
Supporting your Project: Printed Circuit Board Solutions

EFA04-60-R01

DigiKey Part Number
EFA04-60-R01-ND
Manufacturer
Manufacturer Product Number
EFA04-60-R01
Description
FIBER OPTIC STRAIGHT GUIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Straight Guide Rivet Included
Datasheet
 Datasheet
EDA/CAD Models
EFA04-60-R01 Models
Product Attributes
Filter Similar Products
Category
Type
Straight Guide
Manufacturer
Essentra Components
Specifications
40.0mm Length, 4.5mm Height
Series
Features
Rivet Included
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,08000 Kč132,08 Kč
10112,15000 Kč1 121,50 Kč
25105,10760 Kč2 627,69 Kč
50100,08900 Kč5 004,45 Kč
10095,31200 Kč9 531,20 Kč
30088,20280 Kč26 460,84 Kč
50085,08180 Kč42 540,90 Kč
1 00081,02435 Kč81 024,35 Kč
2 50075,95732 Kč189 893,30 Kč
Manufacturers Standard Package
Unit Price without VAT:132,08000 Kč
Unit Price with VAT:159,81680 Kč