


DCS-7 | |
|---|---|
DigiKey Part Number | RPC3834-ND |
Manufacturer | |
Manufacturer Product Number | DCS-7 |
Description | CATCH SILVR/NAT .515"X.656" HOLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
EDA/CAD Models | DCS-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Striker Catch | |
Specifications | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 5 | 11,84200 Kč | 59,21 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 25 | 10,06240 Kč | 251,56 Kč |
| 50 | 9,42820 Kč | 471,41 Kč |
| 100 | 8,85910 Kč | 885,91 Kč |
| 250 | 8,20096 Kč | 2 050,24 Kč |
| 500 | 7,76380 Kč | 3 881,90 Kč |
| 1 000 | 7,37324 Kč | 7 373,24 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |








