


CS-113-5 | |
|---|---|
DigiKey Part Number | RPC3681-ND |
Manufacturer | |
Manufacturer Product Number | CS-113-5 |
Description | STRIKER/PIN NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CS-113-5 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Hardware Type Striker Pin |
Series | Specifications Natural |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 7,60200 Kč | 38,01 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 25 | 6,41680 Kč | 160,42 Kč |
| 50 | 5,99700 Kč | 299,85 Kč |
| 100 | 5,62330 Kč | 562,33 Kč |
| 250 | 5,18904 Kč | 1 297,26 Kč |
| 500 | 4,90094 Kč | 2 450,47 Kč |
| 1 000 | 4,64392 Kč | 4 643,92 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |




