


CS-113-3 | |
|---|---|
DigiKey Part Number | RPC3032-ND |
Manufacturer | |
Manufacturer Product Number | CS-113-3 |
Description | BASE NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CS-113-3 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Hardware Type Striker Mount Base |
Series | Specifications Black, Acetal |
Packaging Bulk | For Use With/Related Products CS-113-1 (Catch) and CS-113-2 (Pin) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 5 | 12,47200 Kč | 62,36 Kč |
| 10 | 11,59100 Kč | 115,91 Kč |
| 25 | 10,59120 Kč | 264,78 Kč |
| 50 | 9,92360 Kč | 496,18 Kč |
| 100 | 9,32940 Kč | 932,94 Kč |
| 250 | 8,63856 Kč | 2 159,64 Kč |
| 500 | 8,18082 Kč | 4 090,41 Kč |
| 1 000 | 7,77115 Kč | 7 771,15 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |







