


CS-113-2 | |
|---|---|
DigiKey Part Number | RPC3680-ND |
Manufacturer | |
Manufacturer Product Number | CS-113-2 |
Description | PIN/STRIKER NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CS-113-2 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Hardware Type Striker Pin |
Series | Specifications Black, Nylon |
Packaging Bulk | For Use With/Related Products CS-113-1 (Catch) and CS-113-3 (Base) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 5 | 11,59000 Kč | 57,95 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 25 | 9,84400 Kč | 246,10 Kč |
| 50 | 9,21820 Kč | 460,91 Kč |
| 100 | 8,66380 Kč | 866,38 Kč |
| 250 | 8,01788 Kč | 2 004,47 Kč |
| 500 | 7,59036 Kč | 3 795,18 Kč |
| 1 000 | 7,20756 Kč | 7 207,56 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


