


SR-4060B | |
|---|---|
DigiKey Part Number | RPC1422-ND |
Manufacturer | |
Manufacturer Product Number | SR-4060B |
Description | SNAP RIVET 0.158" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.158" (4.01mm) Snap Rivet 0.138" ~ 0.177" (3.51mm ~ 4.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-4060B Models |
Category | Rivet Length 0.236" (5.99mm) |
Manufacturer Essentra Components | Head Diameter 0.315" (8.00mm) |
Series | Head Height 0.071" (1.80mm) |
Packaging Bulk | Hole Diameter 0.163" (4.14mm) |
Part Status Active | Grip Range 0.138" ~ 0.177" (3.51mm ~ 4.50mm) |
Type Snap Rivet | Color Black |
Rivet Diameter 0.158" (4.01mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,26600 Kč | 36,33 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,12320 Kč | 153,08 Kč |
| 50 | 5,71980 Kč | 285,99 Kč |
| 100 | 5,36290 Kč | 536,29 Kč |
| 250 | 4,94712 Kč | 1 236,78 Kč |
| 500 | 4,67164 Kč | 2 335,82 Kč |
| 1 000 | 4,42554 Kč | 4 425,54 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |





