DCS-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCS-4
Supporting your Project: Printed Circuit Board Solutions

DCS-4

DigiKey Part Number
RPC3833-ND
Manufacturer
Manufacturer Product Number
DCS-4
Description
STRIKER SILVER .287" SQ HOLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DCS-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Hardware Type
Striker Catch
Specifications
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
519,10800 Kč95,54 Kč
1017,82700 Kč178,27 Kč
2516,31960 Kč407,99 Kč
5015,32440 Kč766,22 Kč
10014,44030 Kč1 444,03 Kč
25013,41016 Kč3 352,54 Kč
50012,72688 Kč6 363,44 Kč
1 00012,11543 Kč12 115,43 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč