Edge Grommet White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edge Grommet White
Supporting your Project: Printed Circuit Board Solutions

CH20X141-48

DigiKey Part Number
RPC3649-ND
Manufacturer
Manufacturer Product Number
CH20X141-48
Description
GROMMET EDGE SOLID PS WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 4' L (1.22m) Grommet - Edging, Solid White
Datasheet
 Datasheet
EDA/CAD Models
CH20X141-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Straight Panels
Panel Thickness
0.020" ~ 0.140" (0.51mm ~ 3.56mm)
Panel Cutout Dimensions
Edging - 4' L (1.22m)
Diameter - Inside
-
Features
-
Material
Polystyrene (PS)
Color
White
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,94000 Kč50,94 Kč
1043,21600 Kč432,16 Kč
2540,50040 Kč1 012,51 Kč
5038,56360 Kč1 928,18 Kč
10036,71960 Kč3 671,96 Kč
25034,42012 Kč8 605,03 Kč
50032,77654 Kč16 388,27 Kč
1 00031,21252 Kč31 212,52 Kč
2 50029,25942 Kč73 148,55 Kč
Manufacturers Standard Package
Unit Price without VAT:50,94000 Kč
Unit Price with VAT:61,63740 Kč