Edge Grommet White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edge Grommet White
Supporting your Project: Printed Circuit Board Solutions

CH15X50-48

DigiKey Part Number
RPC1167-ND
Manufacturer
Manufacturer Product Number
CH15X50-48
Description
GROMMET EDGE SOLID PS WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 4' L (1.22m) Grommet - Edging, Solid White
Datasheet
 Datasheet
EDA/CAD Models
CH15X50-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Straight Panels
Panel Thickness
0.015" ~ 0.050" (0.38mm ~ 1.27mm)
Panel Cutout Dimensions
Edging - 4' L (1.22m)
Diameter - Inside
-
Features
-
Material
Polystyrene (PS)
Color
White
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,10000 Kč62,10 Kč
1052,77200 Kč527,72 Kč
2549,45920 Kč1 236,48 Kč
5047,09720 Kč2 354,86 Kč
10044,84700 Kč4 484,70 Kč
25042,03684 Kč10 509,21 Kč
50040,03036 Kč20 015,18 Kč
1 00038,12029 Kč38 120,29 Kč
2 50035,73541 Kč89 338,53 Kč
Manufacturers Standard Package
Unit Price without VAT:62,10000 Kč
Unit Price with VAT:75,14100 Kč