


CCA006A | |
|---|---|
DigiKey Part Number | RPC5493-ND |
Manufacturer | |
Manufacturer Product Number | CCA006A |
Description | CBL CLIP C-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Adhesive 0.669" (17.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.669" (17.00mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.626" (41.30mm) | |
Width | 0.614" (15.60mm) | |
Height | 0.945" (24.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 17,34500 Kč | 173,45 Kč |
| 25 | 16,25080 Kč | 406,27 Kč |
| 50 | 15,46760 Kč | 773,38 Kč |
| 100 | 14,72870 Kč | 1 472,87 Kč |
| 300 | 13,62917 Kč | 4 088,75 Kč |
| 500 | 13,14656 Kč | 6 573,28 Kč |
| 1 000 | 12,51865 Kč | 12 518,65 Kč |
| 2 500 | 11,73487 Kč | 29 337,18 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |



