CCA00(2,4,5)A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCA00(2,4,5)A
Supporting your Project: Printed Circuit Board Solutions

CCA004A

DigiKey Part Number
RPC5947-ND
Manufacturer
Manufacturer Product Number
CCA004A
Description
CBL CLIP C-TYPE BLACK ADHESIVE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Adhesive 0.551" (14.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Locking, Round
Opening Size
0.551" (14.00mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
1.437" (36.50mm)
Width
0.630" (16.00mm)
Height
0.768" (19.50mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
Rubber Based
Features
-
Screw Size
#8 (M4)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,00000 Kč24,00 Kč
1020,44000 Kč204,40 Kč
2519,15560 Kč478,89 Kč
5018,24200 Kč912,10 Kč
10017,36840 Kč1 736,84 Kč
30016,07167 Kč4 821,50 Kč
50015,50248 Kč7 751,24 Kč
1 00014,76215 Kč14 762,15 Kč
2 50013,83793 Kč34 594,82 Kč
Manufacturers Standard Package
Unit Price without VAT:24,00000 Kč
Unit Price with VAT:29,04000 Kč