CCA003A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCA003A
Supporting your Project: Printed Circuit Board Solutions

CCA003A

DigiKey Part Number
RPC3338-ND
Manufacturer
Manufacturer Product Number
CCA003A
Description
CBL CLIP WIRE SADDLE ADHESIVE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle on Base Black Adhesive 0.472" (11.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle on Base
Type Attributes
Locking, Round
Opening Size
0.472" (11.99mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
1.370" (34.80mm)
Width
0.650" (16.51mm)
Height
0.728" (18.50mm)
Panel Hole Size
-
Material Thickness
0.118" (3.00mm)
Material Flammability Rating
UL94 V-2
Adhesive
Rubber Based
Features
-
Screw Size
#8 (M4)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,37000 Kč19,37 Kč
1016,46100 Kč164,61 Kč
2515,43400 Kč385,85 Kč
5014,69300 Kč734,65 Kč
10013,99190 Kč1 399,19 Kč
30012,94577 Kč3 883,73 Kč
50012,48728 Kč6 243,64 Kč
1 00011,89093 Kč11 890,93 Kč
2 50011,14648 Kč27 866,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,37000 Kč
Unit Price with VAT:23,43770 Kč