Cable Clip, C-Type Black Adhesive 0.295" (7.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, C-Type Black Adhesive 0.295" (7.50mm)
Supporting your Project: Printed Circuit Board Solutions

CCA002A

DigiKey Part Number
RPC5946-ND
Manufacturer
Manufacturer Product Number
CCA002A
Description
CBL CLIP C-TYPE BLACK ADHESIVE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Adhesive 0.295" (7.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Locking, Round
Opening Size
0.295" (7.50mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
1.134" (28.80mm)
Width
0.528" (13.40mm)
Height
0.571" (14.50mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
Rubber Based
Features
-
Screw Size
#8 (M4)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 592
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,09500 Kč120,95 Kč
2511,34720 Kč283,68 Kč
5010,80140 Kč540,07 Kč
10010,28480 Kč1 028,48 Kč
3009,51630 Kč2 854,89 Kč
5009,17906 Kč4 589,53 Kč
1 0008,74042 Kč8 740,42 Kč
2 5008,19308 Kč20 482,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč