Beaded, Releasable Black 1.00" (25.40mm) 0.060" (1.52mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Beaded, Releasable Black 1.00" (25.40mm) 0.060" (1.52mm)
Supporting your Project: Printed Circuit Board Solutions

BT-4-10-BK

DigiKey Part Number
RPC1302-ND
Manufacturer
Manufacturer Product Number
BT-4-10-BK
Description
BEADED TIE BLACK 4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Beaded, Releasable Black 1.00" (25.40mm) 0.060" (1.52mm)
Datasheet
 Datasheet
EDA/CAD Models
BT-4-10-BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Beaded, Releasable
Length - Approximate
4"
Bundle Diameter
1.00" (25.40mm)
Width
0.060" (1.52mm)
Length - Actual
0.333' (101.60mm, 4.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Polypropylene (PP)
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,40267 Kč1 402,67 Kč
2 0001,33558 Kč2 671,16 Kč
3 0001,29789 Kč3 893,67 Kč
5 0001,25186 Kč6 259,30 Kč
7 0001,22244 Kč8 557,08 Kč
10 0001,19206 Kč11 920,60 Kč
25 0001,11739 Kč27 934,75 Kč
50 0001,06406 Kč53 203,00 Kč
100 0001,01329 Kč101 329,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,40267 Kč
Unit Price with VAT:1,69723 Kč
Alternate Color
BEADED TIE BLUE 4"
In-Stock: 1017
Unit Price: 1,30860 Kč
BEADED TIE RED 4" L
In-Stock: 1127
Unit Price: 1,47070 Kč
BEADED TIE YELLOW 4"
In-Stock: 0
Unit Price: 1,47070 Kč