


BT-4-10-YL | |
|---|---|
DigiKey Part Number | BT-4-10-YL-ND |
Manufacturer | |
Manufacturer Product Number | BT-4-10-YL |
Description | BEADED TIE YELLOW 4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable Yellow 1.00" (25.40mm) 0.060" (1.52mm) |
Datasheet | Datasheet |
EDA/CAD Models | BT-4-10-YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | 4" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.060" (1.52mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Yellow | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,47070 Kč | 1 470,70 Kč |
| Unit Price without VAT: | 1,47070 Kč |
|---|---|
| Unit Price with VAT: | 1,77955 Kč |




