


BT-4-10-BL | |
|---|---|
DigiKey Part Number | RPC1303-ND |
Manufacturer | |
Manufacturer Product Number | BT-4-10-BL |
Description | BEADED TIE BLUE 4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable Blue 1.00" (25.40mm) 0.060" (1.52mm) |
Datasheet | Datasheet |
EDA/CAD Models | BT-4-10-BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | 4" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.060" (1.52mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,30860 Kč | 1 308,60 Kč |
| 2 000 | 1,24602 Kč | 2 492,04 Kč |
| 3 000 | 1,21088 Kč | 3 632,64 Kč |
| 5 000 | 1,16795 Kč | 5 839,75 Kč |
| 7 000 | 1,14049 Kč | 7 983,43 Kč |
| 10 000 | 1,11214 Kč | 11 121,40 Kč |
| 25 000 | 1,04248 Kč | 26 062,00 Kč |
| 50 000 | 0,99272 Kč | 49 636,00 Kč |
| 100 000 | 0,94535 Kč | 94 535,00 Kč |
| Unit Price without VAT: | 1,30860 Kč |
|---|---|
| Unit Price with VAT: | 1,58341 Kč |




