
3498 | |
|---|---|
DigiKey Part Number | 3720-3498-ND |
Manufacturer | |
Manufacturer Product Number | 3498 |
Description | BEADED TIE BLACK 10LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable Black 4.00" (101.60mm) 10 lbs (4.54 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | - | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | - | |
Length - Actual | - | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 10 lbs (4.54 kg) | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 4,90520 Kč | 122,63 Kč |
| 50 | 4,66580 Kč | 233,29 Kč |
| 100 | 4,44320 Kč | 444,32 Kč |
| 250 | 4,16516 Kč | 1 041,29 Kč |
| 500 | 3,96568 Kč | 1 982,84 Kč |
| 1 000 | 3,77607 Kč | 3 776,07 Kč |
| 2 500 | 3,53951 Kč | 8 848,77 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

