


AL9A | |
|---|---|
DigiKey Part Number | RPC3499-ND |
Manufacturer | |
Manufacturer Product Number | AL9A |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.563" (14.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | AL9A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.563" (14.30mm) | |
Mounting Type | Fastener | |
Material | Aluminum | |
Color | Silver | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.750" (19.05mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 6,14840 Kč | 153,71 Kč |
| 50 | 5,85840 Kč | 292,92 Kč |
| 100 | 5,57710 Kč | 557,71 Kč |
| 250 | 5,22684 Kč | 1 306,71 Kč |
| 500 | 4,97652 Kč | 2 488,26 Kč |
| 1 000 | 4,73862 Kč | 4 738,62 Kč |
| 3 000 | 4,38501 Kč | 13 155,03 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |







