


AL5A | |
|---|---|
DigiKey Part Number | RPC1475-ND |
Manufacturer | |
Manufacturer Product Number | AL5A |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | AL5A Models |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Aluminum |
Series | Color Silver |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Panel Hole Size 0.204" (5.18mm) |
Type Clamp, P-Type | Material Thickness 0.031" (0.80mm) |
Opening Size 0.312" (7.92mm) | Bundle Center to Mounting Center 0.560" (14.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 6,00600 Kč | 60,06 Kč |
| 25 | 5,63080 Kč | 140,77 Kč |
| 50 | 5,35980 Kč | 267,99 Kč |
| 100 | 5,10130 Kč | 510,13 Kč |
| 250 | 4,78176 Kč | 1 195,44 Kč |
| 500 | 4,55276 Kč | 2 276,38 Kč |
| 1 000 | 4,33523 Kč | 4 335,23 Kč |
| 3 000 | 4,01162 Kč | 12 034,86 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |




