



AL3A | |
|---|---|
DigiKey Part Number | RPC1156-ND |
Manufacturer | |
Manufacturer Product Number | AL3A |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.188" (4.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | AL3A Models |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Aluminum |
Series | Color Silver |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Panel Hole Size 0.204" (5.18mm) |
Type Clamp, P-Type | Material Thickness 0.031" (0.80mm) |
Opening Size 0.188" (4.78mm) | Bundle Center to Mounting Center 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,71400 Kč | 57,14 Kč |
| 25 | 5,34720 Kč | 133,68 Kč |
| 50 | 5,08880 Kč | 254,44 Kč |
| 100 | 4,84680 Kč | 484,68 Kč |
| 250 | 4,54148 Kč | 1 135,37 Kč |
| 500 | 4,32460 Kč | 2 162,30 Kč |
| 1 000 | 4,11792 Kč | 4 117,92 Kč |
| 3 000 | 3,81051 Kč | 11 431,53 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |




