


AL10A | |
|---|---|
DigiKey Part Number | RPC2226-ND |
Manufacturer | |
Manufacturer Product Number | AL10A |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | AL10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.625" (15.88mm) | |
Mounting Type | Fastener | |
Material | Aluminum | |
Color | Silver | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.780" (19.81mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 11,06160 Kč | 276,54 Kč |
| 50 | 10,53260 Kč | 526,63 Kč |
| 100 | 10,02650 Kč | 1 002,65 Kč |
| 250 | 9,39788 Kč | 2 349,47 Kč |
| 500 | 8,94892 Kč | 4 474,46 Kč |
| 1 000 | 8,52141 Kč | 8 521,41 Kč |
| 3 000 | 7,88559 Kč | 23 656,77 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


